Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLV8968BBUWR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel07AH6670RL
Cut Tape07AH6670
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.260 | $13.26 |
| Total Price | $13.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.260 |
| 50+ | $9.590 |
| 100+ | $8.780 |
| 250+ | $8.620 |
| 500+ | $8.450 |
| 1000+ | $8.280 |
| 2500+ | $8.110 |
| 5000+ | $7.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8968BBUWR2GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel07AH6670RL
Cut Tape07AH6670
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypePMSM, Three Phase Brushless DC
No. of Outputs6Outputs
Output Current-
Output Voltage33V
IC Case / PackageSQFP
No. of Pins48Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleSQFP
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
6Outputs
Output Voltage
33V
No. of Pins
48Pins
Supply Voltage Max
28V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SQFP
Motor Type
PMSM, Three Phase Brushless DC
Output Current
-
IC Case / Package
SQFP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
