Print Page
432 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.990 |
| 100+ | $2.510 |
| 500+ | $2.370 |
| 1000+ | $2.170 |
| 2500+ | $1.870 |
| 5000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR40250GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4485
Product RangeMBR40
Technical Datasheet
Repetitive Peak Reverse Voltage250V
Average Forward Current40A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max970mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR40
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
250V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-220AC
Forward Voltage Max
970mV
Operating Temperature Max
150°C
Product Range
MBR40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBR40250G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

