Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EL38DWR2GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.42K0365
Your Part Number
6,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $6.540 |
| 1500+ | $6.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$6,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EL38DWR2GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.42K0365
Technical Datasheet
Clock IC TypeClock Generator
Frequency-
Supply Voltage Min4.2V
Supply Voltage Max5.7V
IC Case / PackageWSOIC
Clock IC Case StyleWSOIC
No. of Pins20Pins
Product Range-
Qualification-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
4.2V
IC Case / Package
WSOIC
No. of Pins
20Pins
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
-
Supply Voltage Max
5.7V
Clock IC Case Style
WSOIC
Product Range
-
No. of Outputs
1Outputs
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
