Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 74+ | $17.120 |
| 148+ | $16.890 |
| 222+ | $16.650 |
| 370+ | $16.420 |
| 740+ | $16.170 |
| 1850+ | $15.850 |
| 3700+ | $15.510 |
Price for:Each
Minimum: 74
Multiple: 74
$1,266.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP101MNGCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.02M9757
Product Range100EP101
Technical Datasheet
Logic FunctionNOR / OR Gate
No. of ElementsQuad
No. of Inputs4Inputs
No. of Pins32Pins
Logic Case StyleQFN-EP
IC Case / PackageQFN-EP
Product Range100EP101
Logic IC Family100EP
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR / OR Gate
No. of Inputs
4Inputs
Logic Case Style
QFN-EP
Product Range
100EP101
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
No. of Elements
Quad
No. of Pins
32Pins
IC Case / Package
QFN-EP
Logic IC Family
100EP
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

