Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EP196BMNGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50M4232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 74+ | $17.670 |
| 148+ | $17.320 |
| 222+ | $16.960 |
| 370+ | $16.610 |
| 740+ | $16.250 |
| 1850+ | $15.900 |
| 3700+ | $15.540 |
Price for:Each
Minimum: 74
Multiple: 74
$1,307.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP196BMNGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.50M4232
Technical Datasheet
No. of Taps1024
Delay Time per Tap10ps
Total Delay Time12.4ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Digital IC CaseQFN
No. of Pins32Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Taps
1024
Total Delay Time
12.4ns
Supply Voltage Max
3.6V
No. of Pins
32Pins
Operating Temperature Min
-40°C
MSL
-
Delay Time per Tap
10ps
Supply Voltage Min
3V
Digital IC Case
QFN
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
