Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EPT22DGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45J0924
Your Part Number
588 In Stock
| Quantity | Price |
|---|---|
| 98+ | $11.350 |
| 100+ | $10.600 |
| 250+ | $8.830 |
| 500+ | $8.580 |
Price for:Each
Minimum: 98
Multiple: 98
$1,112.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT22DGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45J0924
Technical Datasheet
No. of Inputs2Inputs
Output Current50mA
Propagation Delay420ps
No. of Pins8Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC100EPT22DG is a 3.3V dual LVTTL/LVCMOS to differential LVPECL Translator ideal for those applications where space, performance and low power are at a premium. Because LVPECL (positive ECL) levels are used only 3.3V and ground are required. Because the mature MOSAIC 5 process is used, low cost and high speed can be added to the list of features.
- PNP LVTTL Inputs for Minimal Loading
- Q Output will default high with inputs open
- Contains temperature compensation
- <gt/>1.1GHz Typical maximum frequency
Applications
Industrial
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
420ps
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
-
Output Current
50mA
No. of Pins
8Pins
Logic Case Style
SOIC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC100EPT22DG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
