Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100EPT25DTGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45J0934
Your Part Number
600 In Stock
| Quantity | Price |
|---|---|
| 100+ | $13.070 |
| 250+ | $11.360 |
| 500+ | $11.040 |
Price for:Each
Minimum: 100
Multiple: 100
$1,307.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EPT25DTGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.45J0934
Technical Datasheet
No. of Inputs1Inputs
Output Current24mA
Propagation Delay950ps
No. of Pins8Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
1Inputs
Propagation Delay
950ps
Logic Case Style
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
24mA
No. of Pins
8Pins
IC Case / Package
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC100EPT25DTG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
