Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $4.320 |
| 7500+ | $4.240 |
| 12500+ | $4.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$10,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL01DR2GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45J0988
Product Range100LVEL01
Technical Datasheet
Logic FunctionNOR / OR Gate
No. of ElementsSingle
No. of Inputs4Inputs
No. of Pins8Pins
Logic Case StyleNSOIC
IC Case / PackageNSOIC
Product Range100LVEL01
Logic IC Family100LVEL
Supply Voltage Min3V
Supply Voltage Max3.8V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR / OR Gate
No. of Inputs
4Inputs
Logic Case Style
NSOIC
Product Range
100LVEL01
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
8Pins
IC Case / Package
NSOIC
Logic IC Family
100LVEL
Supply Voltage Max
3.8V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC100LVEL01DR2G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

