Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11DR2GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45J0990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.490 |
| 5000+ | $2.440 |
| 7500+ | $2.410 |
| 12500+ | $2.390 |
| 25000+ | $2.380 |
| 62500+ | $2.370 |
| 125000+ | $2.350 |
| 250000+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$6,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11DR2GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.45J0990
Technical Datasheet
Clock IC TypeClock Buffer
Frequency1GHz
Input Frequency Max1GHz
Clock IC Case StyleSOIC
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max3.8V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Buffer
Input Frequency Max
1GHz
No. of Outputs
2Outputs
Supply Voltage Max
3.8V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency
1GHz
Clock IC Case Style
SOIC
Supply Voltage Min
3V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC100LVEL11DR2G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
