Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11MNR4GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.57M9767
Your Part Number
6,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $4.370 |
| 3000+ | $4.180 |
| 6000+ | $3.900 |
| 12000+ | $3.620 |
| 18000+ | $3.480 |
| 30000+ | $3.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$4,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEL11MNR4GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.57M9767
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency1GHz
Input Frequency Max1GHz
Clock IC Case StyleDFN
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max3.8V
IC Case / PackageDFN
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max95°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
1GHz
Clock IC Case Style
DFN
Supply Voltage Min
3V
IC Case / Package
DFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Input Frequency Max
1GHz
No. of Outputs
2Outputs
Supply Voltage Max
3.8V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
95°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
