Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP16DR2GCopy
Newark Part No.42K0491
Technical Datasheet
Device TypeDifferential Receiver / Driver
Output LevelECL
Output Level TypeECL
Signaling Rate-
Supply Voltage Min2.375V
Driver Case StyleSOIC
Supply Voltage Max3.8V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Device Type
Differential Receiver / Driver
Output Level Type
ECL
Supply Voltage Min
2.375V
Supply Voltage Max
3.8V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Output Level
ECL
Signaling Rate
-
Driver Case Style
SOIC
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
