Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.370 |
| 1500+ | $5.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP16MNR4GCopy
Newark Part No.61K0842
Technical Datasheet
Device TypeDifferential Receiver / Driver
Output Level TypeECL
Output LevelECL
Signaling Rate-
Supply Voltage Min2.375V
Driver Case StyleDFN
Supply Voltage Max3.8V
IC Case / PackageDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Type
Differential Receiver / Driver
Output Level
ECL
Supply Voltage Min
2.375V
Supply Voltage Max
3.8V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Level Type
ECL
Signaling Rate
-
Driver Case Style
DFN
IC Case / Package
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
