Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EL52DGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98H0619
Your Part Number
588 In Stock
| Quantity | Price |
|---|---|
| 98+ | $5.870 |
| 196+ | $5.540 |
| 294+ | $5.330 |
| 588+ | $5.230 |
Price for:Each
Minimum: 98
Multiple: 98
$575.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EL52DGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.98H0619
Technical Datasheet
Flip-Flop TypeD
Propagation Delay365ps
Frequency2.8GHz
Output Current50mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flip-Flop Type
D
Frequency
2.8GHz
IC Case / Package
SOIC
No. of Pins
8Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.7V
Operating Temperature Max
85°C
Product Range
-
MSL
-
Propagation Delay
365ps
Output Current
50mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
