Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EP11DR2GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.98H0622
Your Part Number
15,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $6.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$16,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP11DR2GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.98H0622
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency3GHz
Input Frequency Max3GHz
Clock IC Case StyleNSOIC
No. of Outputs2Outputs
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
3GHz
Clock IC Case Style
NSOIC
Supply Voltage Min
3V
IC Case / Package
NSOIC
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer
Input Frequency Max
3GHz
No. of Outputs
2Outputs
Supply Voltage Max
5.5V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MC10EP11DR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
