Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EP32DGCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.98H0623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 98+ | $8.260 |
| 196+ | $8.230 |
| 294+ | $8.200 |
| 490+ | $8.170 |
| 980+ | $8.150 |
| 2450+ | $8.050 |
| 4900+ | $7.880 |
Price for:Each
Minimum: 98
Multiple: 98
$809.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP32DGCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.98H0623
Technical Datasheet
No. of Inputs1Inputs
Clock Frequency4GHz
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
1Inputs
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Clock Frequency
4GHz
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC10EP32DG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
