Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC10EP89DGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45J0854
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 98+ | $11.290 |
| 100+ | $10.540 |
| 250+ | $8.790 |
| 500+ | $8.520 |
Price for:Each
Minimum: 98
Multiple: 98
$1,106.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP89DGCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45J0854
Technical Datasheet
Device TypeCoaxial Cable Driver
Interfaces-
IC Interface Type-
Supply Voltage Min3V
Driver Case StyleNSOIC
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Drivers1Drivers
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Device Type
Coaxial Cable Driver
IC Interface Type
-
Driver Case Style
NSOIC
IC Case / Package
NSOIC
No. of Drivers
1Drivers
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for MC10EP89DG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
