Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.472 |
| 3000+ | $0.463 |
| 6000+ | $0.437 |
| 12000+ | $0.416 |
| 18000+ | $0.395 |
| 30000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14013BDR2G.Copy
Newark Part No.29AC8103
Technical Datasheet
Logic Family / Base NumberMC14013
Flip-Flop TypeD
Propagation Delay150ns
Frequency14MHz
Output Current8.8mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4013
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14013
Propagation Delay
150ns
Output Current
8.8mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
14MHz
IC Case / Package
SOIC
No. of Pins
14Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
18V
Logic IC Base Number
4013
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC14013BDR2G.
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
