Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC1413BDR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel17H1571
Cut Tape84K8752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.548 | $1,370.00 |
| Total Price | $1,370.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.548 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.592 |
| 5000+ | $0.558 |
| 7500+ | $0.547 |
| 12500+ | $0.535 |
| 25000+ | $0.524 |
| 62500+ | $0.514 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1413BDR2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel17H1571
Cut Tape84K8752
Technical Datasheet
Supply Voltage Min-
Transistor PolarityNPN
Supply Voltage Max3V
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleSOIC
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MC1413BDR2G is a NPN high current Darlington Bipolar Transistor Array suitable for driving lamps, relays or printer hammers in a variety of industrial and consumer applications. It has high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500mA permit them to drive incandescent lamps. The device with a 2.7kΩ series input resistor is well suited for systems utilizing a 5V TTL or CMOS logic.
- High voltage
- -40 to 85°C Operating ambient temperature range
Applications
Lighting, Power Management, Consumer Electronics, Industrial
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
3V
Output Voltage
50V
Driver Case Style
SOIC
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Transistor Polarity
NPN
No. of Outputs
7Outputs
Output Current
500mA
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for MC1413BDR2G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
