Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14521BDGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45J1113
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 624+ | $0.658 |
| 1000+ | $0.574 |
| 2500+ | $0.463 |
| 10000+ | $0.449 |
Price for:Each
Minimum: 624
Multiple: 624
$410.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14521BDGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45J1113
Technical Datasheet
No. of Inputs2Inputs
Clock Frequency12MHz
Supply Voltage Min3V
Supply Voltage Max18V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Inputs
2Inputs
Supply Voltage Min
3V
IC Case / Package
SOIC
No. of Pins
16Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Clock Frequency
12MHz
Supply Voltage Max
18V
Logic Case Style
SOIC
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for MC14521BDG
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
