Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14538BDGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92K6903
Your Part Number
2,001 In Stock
2,496 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.030 |
| 25+ | $1.000 |
| 100+ | $0.662 |
| 250+ | $0.643 |
| 500+ | $0.623 |
| 1000+ | $0.448 |
| 2500+ | $0.435 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14538BDGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92K6903
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeRetriggerable Monostable
Output Current8.8mA
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay300ns
Logic IC FamilyMC145
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
8.8mA
Supply Voltage Max
18V
IC Case / Package
SOIC
Propagation Delay
300ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (1)
Alternatives for MC14538BDG
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
