Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC574ADTR2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel42K0907
Re-Reel14AC4531RL
Cut Tape14AC4531
Your Part Number
15,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.573 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 10+ | $0.448 |
| 25+ | $0.404 |
| 50+ | $0.380 |
| 100+ | $0.355 |
| 250+ | $0.330 |
| 500+ | $0.315 |
| 1000+ | $0.302 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.340 |
| 3000+ | $0.332 |
| 6000+ | $0.307 |
| 12000+ | $0.287 |
| 18000+ | $0.267 |
| 30000+ | $0.255 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC574ADTR2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel42K0907
Re-Reel14AC4531RL
Cut Tape14AC4531
Technical Datasheet
Logic Family / Base Number74HC574
Flip-Flop TypeD
Propagation Delay27ns
Frequency35MHz
Output Current-
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC574
Propagation Delay
27ns
Output Current
-
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
35MHz
IC Case / Package
TSSOP
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC74HC574ADTR2G
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
