Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC574ADWGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81Y6677
Your Part Number
1,148 In Stock
228 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $0.898 |
| 100+ | $0.687 |
| 500+ | $0.676 |
| 1000+ | $0.662 |
| 2500+ | $0.649 |
| 10000+ | $0.635 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC574ADWGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81Y6677
Technical Datasheet
Logic Family / Base Number74HC574
Flip-Flop TypeD
Propagation Delay32ns
Frequency35MHz
Output Current7.8mA
IC Case / PackageWSOIC
Logic Case StyleWSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC574
Propagation Delay
32ns
Output Current
7.8mA
Logic Case Style
WSOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
35MHz
IC Case / Package
WSOIC
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC74HC574ADWG
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
