Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LCX244DWGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88H4742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 456+ | $0.873 |
| 912+ | $0.767 |
| 1368+ | $0.728 |
| 2280+ | $0.706 |
| 4560+ | $0.703 |
| 11400+ | $0.699 |
| 22800+ | $0.685 |
Price for:Each
Minimum: 456
Multiple: 456
$398.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LCX244DWGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88H4742
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LCX244
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Logic IC Family74LCX
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Family / Base Number
74LCX244
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74LCX
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MC74LCX244DWG
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
