Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74LVX4245DWR2GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel45J1373
Re-Reel10N9463
Cut Tape10N9463
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.934 | $934.00 |
| Total Price | $934.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.934 |
| 2000+ | $0.830 |
| 3000+ | $0.807 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.060 |
| 3000+ | $0.994 |
| 6000+ | $0.943 |
| 12000+ | $0.849 |
| 18000+ | $0.818 |
| 30000+ | $0.786 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74LVX4245DWR2GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel45J1373
Re-Reel10N9463
Cut Tape10N9463
Technical Datasheet
No. of Inputs8Inputs
Output Current24mA
Propagation Delay5.5ns
No. of Pins24Pins
IC Case / PackageSOIC
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
5.5ns
IC Case / Package
SOIC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
-
Output Current
24mA
No. of Pins
24Pins
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
