Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78M15CDTRKGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel81Y6732RL Cut Tape81Y6732 |
| Product Range | 15V 500mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
6,290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.616 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.616 |
| 10+ | $0.430 |
| 15+ | $0.406 |
| 25+ | $0.382 |
| 50+ | $0.357 |
| 125+ | $0.332 |
| 250+ | $0.307 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78M15CDTRKGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel81Y6732RL Cut Tape81Y6732 |
| Product Range | 15V 500mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 23V |
| Input Voltage Max | 35V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 15V |
| Output Voltage Nom | 15V |
| Output Voltage - Nom | 15V |
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Output Current | 500mA |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 2V |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage - Typ @ Current | 2V |
| Dropout Voltage Typ @ Current | 0 |
| Dropout Voltage Typ @ Current | 2V |
| IC Mounting | Surface Mount |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Product Range | 15V 500mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 35V |
| Fixed Output Voltage Nom | 15V |
| Output Voltage - Nom | 15V |
| Adjustable Output Voltage Max | - |
| Output Current | 500mA |
| Polarity | Positive Output |
| LDO Regulator Case Style | TO-252 (DPAK) |
| Output Current Max | 500mA |
| Dropout Voltage - Typ @ Current | 2V |
| Dropout Voltage Typ @ Current | 2V |
| IC Case / Package | TO-252 (DPAK) |
| Operating Temperature Min | 0°C |
| Product Range | 15V 500mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 23V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 15V |
| Adjustable Output Voltage Min | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 2V |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| Dropout Voltage Typ @ Current | 0 |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
Alternatives for MC78M15CDTRKG
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
