Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJ11028GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AC6117
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
| 10+ | $20.050 |
| 25+ | $18.640 |
| 50+ | $17.220 |
| 100+ | $15.820 |
| 250+ | $15.510 |
| 500+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$26.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ11028GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AC6117
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Transition Frequency-
Power Dissipation Pd300W
Continuous Collector Current50A
DC Collector Current50A
Power Dissipation300W
RF Transistor CaseTO-204
No. of Pins2Pins
Transistor Case StyleTO-204
DC Current Gain hFE18hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min400hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
300W
DC Collector Current
50A
RF Transistor Case
TO-204
Transistor Case Style
TO-204
Transistor Mounting
Through Hole
Operating Temperature Max
200°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Transition Frequency
-
Continuous Collector Current
50A
Power Dissipation
300W
No. of Pins
2Pins
DC Current Gain hFE
18hFE
DC Current Gain hFE Min
400hFE
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
