Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJB41CT4GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42K1264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 800+ | $1.130 |
| 2400+ | $1.060 |
| 4000+ | $1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$904.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB41CT4GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.42K1264
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN6A
Continuous Collector Current PNP-
Power Dissipation NPN65W
Power Dissipation PNP-
DC Current Gain hFE Min NPN15hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN3MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCLead
Product Overview
The MJB41CT4G is a NPN-PNP complementary silicon Power Transistor with lead formed for surface-mount applications in plastic sleeves.
- -65 to 150°C Operating junction temperature range
- Electrically same as TIP41 and T1P42 series
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
Lead
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
6A
Power Dissipation NPN
65W
DC Current Gain hFE Min NPN
15hFE
Transistor Case Style
TO-263 (D2PAK)
Transistor Mounting
Surface Mount
Transition Frequency NPN
3MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJB41CT4G
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
