Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 5000+ | $0.481 |
| 10000+ | $0.474 |
| 20000+ | $0.467 |
| 40000+ | $0.462 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD122T4G.Copy
Newark Part No.26AC2112
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Transition Frequency4MHz
Continuous Collector Current8A
Power Dissipation20W
No. of Pins3Pins
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
4MHz
Power Dissipation
20W
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
1000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
Continuous Collector Current
8A
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
