Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJD44E3T4GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6089
Your Part Number
15,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $0.572 |
| 3000+ | $0.561 |
| 6000+ | $0.527 |
| 12000+ | $0.501 |
| 18000+ | $0.476 |
| 30000+ | $0.459 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD44E3T4GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6089
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Transition Frequency-
Continuous Collector Current10A
Power Dissipation20W
No. of Pins3Pins
Transistor MountingSurface Mount
Transistor Case StyleTO-252 (DPAK)
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
10A
No. of Pins
3Pins
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min
1000hFE
Product Range
-
SVHC
Lead
Collector Emitter Voltage Max
80V
Transition Frequency
-
Power Dissipation
20W
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD44E3T4G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
