Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM3Z10VBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel85AC1984
Re-Reel46AC1364RL
Cut Tape46AC1364
Your Part Number
3,195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.297 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 50+ | $0.136 |
| 100+ | $0.121 |
| 250+ | $0.107 |
| 500+ | $0.092 |
| 1000+ | $0.090 |
| 2500+ | $0.088 |
| 5000+ | $0.086 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.080 |
| 6000+ | $0.078 |
| 9000+ | $0.077 |
| 15000+ | $0.075 |
| 30000+ | $0.074 |
| 75000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z10VBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel85AC1984
Re-Reel46AC1364RL
Cut Tape46AC1364
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation200mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
