Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM3Z15VST1GCopy
Newark Part No.
Full Reel34M7609
Re-Reel81Y6824
Cut Tape81Y6824
Product RangeMM3ZxxxST1G
Your Part Number
108,000 In Stock
Cut Tape available on backorder.
108,000 available on Full Reel
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.244 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.244 |
| 10+ | $0.152 |
| 25+ | $0.132 |
| 50+ | $0.113 |
| 100+ | $0.094 |
| 250+ | $0.081 |
| 500+ | $0.067 |
| 1000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM3Z15VST1GCopy
Newark Part No.
Full Reel34M7609
Re-Reel81Y6824
Cut Tape81Y6824
Product RangeMM3ZxxxST1G
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMM3ZxxxST1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
MM3ZxxxST1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MM3Z15VST1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
