Print Page
Image is for illustrative purposes only. Please refer to product description.

144,000 In Stock
| Quantity | Price |
|---|---|
| 12000+ | $0.062 |
| 18000+ | $0.053 |
| 30000+ | $0.046 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MM5Z3V3T1G is a surface mount Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- Steady state power rating of 500mW
- 0.047" x 0.032" Small body outline dimension
- 0.028" Low body height
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free
Applications
Consumer Electronics, Portable Devices
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for MM5Z3V3T1G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
