Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM5Z47VT1GCopy
Newark Part No.61K0997
Product RangeMM5ZxxxT1G Series
Your Part Number
36,150 In Stock
| Quantity | Price |
|---|---|
| 9000+ | $0.069 |
| 18000+ | $0.060 |
| 30000+ | $0.052 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$621.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM5Z47VT1GCopy
Newark Part No.61K0997
Product RangeMM5ZxxxT1G Series
Technical Datasheet
Zener Voltage Nom47V
Power Dissipation200mW
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product RangeMM5ZxxxT1G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
47V
Diode Case Style
SOD-523
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
MM5ZxxxT1G Series
Technical Docs (2)
Alternatives for MM5Z47VT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
