Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.233 | $582.50 |
| Total Price | $582.50 | ||
| Quantity | Price |
|---|---|
| 2500+ | $0.233 |
| Quantity | Price |
|---|---|
| 2500+ | $0.193 |
| 5000+ | $0.187 |
| 7500+ | $0.183 |
| 12500+ | $0.180 |
| 25000+ | $0.176 |
| 62500+ | $0.172 |
Product Information
Product Overview
The MM74HC04MX is a Hex Inverter utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. The device is a triple buffered inverter. It has high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 8ns Propagation delay
- Fan out of 10 LS-TTL loads
- 1µA Maximum low input current
- 10µW Maximum quiescent power consumption
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC04
Inverter
1Inputs
NSOIC
74HC
2V
7404
5.2mA
85°C
No SVHC (14-Jun-2023)
Inverter
Hex
14Pins
74HC04
NSOIC
6V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MM74HC04MX
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

