Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMM74HC595MCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.97K5318
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.836 |
| 100+ | $0.566 |
| 500+ | $0.488 |
| 1000+ | $0.427 |
| 2500+ | $0.345 |
| 10000+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC595MCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.97K5318
Technical Datasheet
Logic Family / Base Number74HC595
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeStandard
Logic IC Family74HC
Logic IC Base Number74595
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC595
No. of Elements
1 Element
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
IC Case / Package
SOIC
Supply Voltage Min
2V
IC Output Type
Standard
Logic IC Base Number
74595
Operating Temperature Max
85°C
Product Range
-
MSL
-
Alternatives for MM74HC595M
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
