
Need more?
| Quantity | Price |
|---|---|
| 608+ | $0.691 |
| 1000+ | $0.604 |
| 2500+ | $0.487 |
| 10000+ | $0.473 |
Product Information
Product Overview
The MM74HCT374WM is an octal D-type Flip-flop with advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range, but are LS-TTL input and output characteristic and pin-out compatible. The 3-state outputs are capable of driving 15 LSTTL loads. All inputs are protected from damage due to static discharge by internal diodes to VCC and ground. The data at the D inputs, meeting the setup and hold time requirements, are transferred to the Q outputs on positive going transitions of the clock input. When a high logic level is applied to the output control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. MM74HCT device is intended to interface between TTL and NMOS components and standard CMOS devices.
- TTL Input characteristic compatible
- 1μA Maximum low input current
- 80μA Maximum low quiescent current
- Compatible with bus-oriented systems
- 15 LS-TTL Loads output drive capability
Applications
Industrial
Technical Specifications
74HCT374
30ns
7.2mA
SOIC
Positive Edge
4.5V
74HCT
-40°C
-
-
No SVHC (25-Jun-2025)
D
50MHz
SOIC
20Pins
Tri State Non Inverted
5.5V
74374
85°C
-
-
Technical Docs (3)
Alternatives for MM74HCT374WM
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
