Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBD301LT3GCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.42K1326
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.052 |
| 30000+ | $0.050 |
| 50000+ | $0.049 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD301LT3GCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.42K1326
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current-
Forward Voltage450mV
Forward Voltage VF Max450mV
Diode Capacitance0.9pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Forward Current
-
Forward Voltage VF Max
450mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
30V
Forward Voltage
450mV
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMBD301LT3G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
