Print Page
8,845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.031 | $0.00 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.232 |
| 10+ | $0.143 |
| 15+ | $0.131 |
| 25+ | $0.118 |
| 50+ | $0.106 |
| 125+ | $0.092 |
| 250+ | $0.081 |
| 500+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.031 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD6100LT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31Y2727
Re-Reel58M9115RL
Cut Tape58M9115
Product RangeMMBD6
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage70V
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Current If(AV)200mA
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
Reverse Recovery Time4ns
Reverse Recovery Time trr Max4ns
Forward Surge Current500mA
Forward Surge Current Ifsm Max500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeMMBD6
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Repetitive Peak Reverse Voltage
70V
Forward Current If(AV)
200mA
Forward Voltage Max
1.1V
Reverse Recovery Time trr Max
4ns
Forward Surge Current Ifsm Max
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Average Forward Current
200mA
Forward Voltage VF Max
1.1V
Reverse Recovery Time
4ns
Forward Surge Current
500mA
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
MMBD6
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MMBD6100LT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

