Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
30000+ | $0.028 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
$840.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5089LT1G
Newark Part No.67R1343
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Continuous Collector Current50mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current50mA
DC Current Gain hFE1200hFE
Transistor MountingSurface Mount
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min1200hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
Product Overview
The MMBT5089LT1G is a NPN Bipolar Transistor designed for high gain and low noise general purpose amplifier applications. The device is housed in the package which is designed for lower power surface-mount applications.
- Low RDS (ON) provides higher efficiency and extends battery life
- Saves board space
- AEC-Q101 qualified and PPAP capable
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation
225mW
DC Collector Current
50mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
1200hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
25V
Continuous Collector Current
50mA
Power Dissipation Pd
225mW
DC Current Gain hFE
1200hFE
Transistor Case Style
SOT-23
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBT5089LT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability