Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ27VCWT1GCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.01P4995
Product RangeMMBZ2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.089 |
| 18000+ | $0.078 |
| 30000+ | $0.067 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ27VCWT1GCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.01P4995
Product RangeMMBZ2 Series
Technical Datasheet
Product RangeMMBZ2 Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max38V
Diode Case StyleSC-70
No. of Pins3Pins
Minimum Breakdown Voltage25.65V
Maximum Breakdown Voltage28.35V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MMBZ2 Series
Reverse Standoff Voltage
22V
Diode Case Style
SC-70
Minimum Breakdown Voltage
25.65V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
38V
No. of Pins
3Pins
Maximum Breakdown Voltage
28.35V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
