Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ47VTALT1GCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.81Y3690
Product RangeMMBZxxxALT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.068 |
| 27000+ | $0.065 |
| 45000+ | $0.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ47VTALT1GCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.81Y3690
Product RangeMMBZxxxALT1G Series
Technical Datasheet
Zener Voltage Nom47V
Diode ConfigurationDual Common Anode
Power Dissipation225mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeMMBZxxxALT1G Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
47V
Power Dissipation
225mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
MMBZxxxALT1G Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
