Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.032 |
| 18000+ | $0.028 |
| 30000+ | $0.024 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD4148T3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y2822
Product RangeMMSD4
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Current If(AV)200mA
Forward Voltage Max1V
Forward Voltage VF Max1V
Reverse Recovery Time4ns
Reverse Recovery Time trr Max4ns
Forward Surge Current2A
Forward Surge Current Ifsm Max2A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeMMSD4
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
200mA
Forward Voltage VF Max
1V
Reverse Recovery Time trr Max
4ns
Forward Surge Current Ifsm Max
2A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Average Forward Current
200mA
Forward Voltage Max
1V
Reverse Recovery Time
4ns
Forward Surge Current
2A
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
MMSD4
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MMSD4148T3G
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

