Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.549 |
| 3000+ | $0.530 |
| 6000+ | $0.488 |
| 12000+ | $0.445 |
| 18000+ | $0.431 |
| 30000+ | $0.423 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,372.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
100V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
20%
Product Range
-
Technical Docs (1)
Alternatives for MOC256R2M.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
