Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC8204MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AC1386
Product Range4N38M, H11D1M, H11D3M, MOC8204M
Your Part Number
2,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.080 |
| 100+ | $0.737 |
| 500+ | $0.622 |
| 1000+ | $0.584 |
| 2500+ | $0.551 |
| 10000+ | $0.494 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC8204MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AC1386
Product Range4N38M, H11D1M, H11D3M, MOC8204M
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max80mA
Isolation Voltage4.17kV
CTR Min20%
Collector Emitter Voltage V(br)ceo400V
Product Range4N38M, H11D1M, H11D3M, MOC8204M
SVHCNo SVHC (25-Jun-2025)
Product Overview
<bold>MOC8204M</bold> are phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.
- High Voltage - BVceo = 400V
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
4.17kV
Collector Emitter Voltage V(br)ceo
400V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
DIP
Forward Current If Max
80mA
CTR Min
20%
Product Range
4N38M, H11D1M, H11D3M, MOC8204M
Technical Docs (2)
Alternatives for MOC8204M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
