Print Page
4,697 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.600 |
| 100+ | $1.160 |
| 500+ | $1.040 |
| 1000+ | $0.933 |
| 2500+ | $0.800 |
| 10000+ | $0.783 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR2100EGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58M9424
Product RangeMUR21
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max2.2V
Reverse Recovery Time75ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
Product RangeMUR21
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
2.2V
Forward Surge Current
35A
Diode Case Style
Axial Leaded
Product Range
MUR21
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MUR2100EG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

