Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUR210RLGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel42K1615
Cut Tape09R9593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.219 | $1,095.00 |
| Total Price | $1,095.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.219 |
| 15000+ | $0.214 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.347 |
| 6000+ | $0.312 |
| 12000+ | $0.285 |
| 18000+ | $0.269 |
| 30000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR210RLGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel42K1615
Cut Tape09R9593
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max940mV
Reverse Recovery Time30ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41
No. of Pins2Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
2A
Forward Voltage Max
940mV
Forward Surge Current
35A
Diode Case Style
DO-41
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
