Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.672 |
| 3000+ | $0.661 |
| 6000+ | $0.622 |
| 12000+ | $0.593 |
| 18000+ | $0.563 |
| 30000+ | $0.545 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR4100ERLGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH4524
Product RangeMUR41
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time75ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product RangeMUR41
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.85V
Forward Surge Current
70A
Diode Case Style
DO-201AD
Product Range
MUR41
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MUR4100ERLG
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

