Print Page
327 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 10+ | $0.494 |
| 100+ | $0.434 |
| 500+ | $0.317 |
| 1000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR410GCopy
Newark Part No.58M9425
Product RangeMUR41
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current4A
Forward Current If(AV)4A
Diode ConfigurationSingle
Forward Voltage Max890mV
Forward Voltage VF Max890mV
Reverse Recovery Time trr Max35ns
Reverse Recovery Time35ns
Forward Surge Current125A
Forward Surge Current Ifsm Max125A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR41
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Average Forward Current
4A
Diode Configuration
Single
Forward Voltage VF Max
890mV
Reverse Recovery Time
35ns
Forward Surge Current Ifsm Max
125A
Diode Case Style
DO-201AD
Product Range
MUR41
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
4A
Forward Voltage Max
890mV
Reverse Recovery Time trr Max
35ns
Forward Surge Current
125A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR410G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

