Print Page
1,500 In Stock
4,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1500+ | $0.588 |
| 3000+ | $0.562 |
| 6000+ | $0.508 |
| 12000+ | $0.465 |
| 18000+ | $0.438 |
| 30000+ | $0.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$882.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR460RLGCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X6640
Product RangeMUR46
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time75ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR46
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.28V
Forward Surge Current
70A
Diode Case Style
DO-201AD
Product Range
MUR46
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MUR460RLG
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

