Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUR8100EGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K5843
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.480 |
| 100+ | $2.080 |
| 500+ | $1.950 |
| 1000+ | $1.800 |
| 2500+ | $1.550 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR8100EGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K5843
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.8V
Reverse Recovery Time75ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.8V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MUR8100EG
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
